
0500832CNB | |
|---|---|
DigiKey Part Number | RPC8640-ND |
Manufacturer | |
Manufacturer Product Number | 0500832CNB |
Description | NUT HEX NYLON #8-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Nut 0.330" (8.38mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #8-32 | |
Thickness | 0.375" (9.53mm) 3/8" | |
Width | 0.330" (8.38mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,17400 € | 0,87 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12670 € | 12,67 € |
| 250 | 0,11644 € | 29,11 € |
| 500 | 0,10962 € | 54,81 € |
| 1.000 | 0,10356 € | 103,56 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

