
0500832CN | |
|---|---|
DigiKey Part Number | RPC8639-ND |
Manufacturer | |
Manufacturer Product Number | 0500832CN |
Description | NUT HEX NYLON #8-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Nut 0.330" (8.38mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0500832CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #8-32 | |
Thickness | 0.375" (9.53mm) 3/8" | |
Width | 0.330" (8.38mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16000 € | 0,80 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13360 € | 3,34 € |
| 50 | 0,12420 € | 6,21 € |
| 100 | 0,11610 € | 11,61 € |
| 250 | 0,10660 € | 26,65 € |
| 500 | 0,10036 € | 50,18 € |
| 1.000 | 0,09476 € | 94,76 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

