
0500632LCNB | |
|---|---|
DigiKey Part Number | 145-0500632LCNB-ND |
Manufacturer | |
Manufacturer Product Number | 0500632LCNB |
Description | NUT HEX NYLON #6-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Nut 0.305" (7.75mm) Nylon |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Thickness 0.345" (8.76mm) |
Series | Width 0.305" (7.75mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17600 € | 0,88 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14720 € | 3,68 € |
| 50 | 0,13700 € | 6,85 € |
| 100 | 0,12810 € | 12,81 € |
| 250 | 0,11772 € | 29,43 € |
| 500 | 0,11086 € | 55,43 € |
| 1.000 | 0,10474 € | 104,74 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

