


0500632LCN | |
|---|---|
DigiKey Part Number | RPC7376-ND |
Manufacturer | |
Manufacturer Product Number | 0500632LCN |
Description | NUT NYLON #6-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #6-32 Nut 0.313" (7.95mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0500632LCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread Size | #6-32 | |
Thickness | 0.309" (7.85mm) | |
Width | 0.313" (7.95mm) | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,16800 € | 0,84 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14120 € | 3,53 € |
| 50 | 0,13160 € | 6,58 € |
| 100 | 0,12300 € | 12,30 € |
| 250 | 0,11300 € | 28,25 € |
| 500 | 0,10640 € | 53,20 € |
| 1.000 | 0,10050 € | 100,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

