
0500632CNB | |
|---|---|
DigiKey Part Number | RPC8637-ND |
Manufacturer | |
Manufacturer Product Number | 0500632CNB |
Description | NUT HEX NYLON #6-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Nut 0.305" (7.75mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0500632CNB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #6-32 | |
Width | 0.305" (7.75mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,16800 € | 0,84 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,13160 € | 6,58 € |
| 100 | 0,12310 € | 12,31 € |
| 250 | 0,11312 € | 28,28 € |
| 500 | 0,10650 € | 53,25 € |
| 1.000 | 0,10059 € | 100,59 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

