
0500440LCNB | |
|---|---|
DigiKey Part Number | 145-0500440LCNB-ND |
Manufacturer | |
Manufacturer Product Number | 0500440LCNB |
Description | NUT HEX NYLON #4-40 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Nut 0.250" (6.35mm) 1/4" Nylon |
Category | Thread Size #4-40 |
Manufacturer Essentra Components | Thickness 0.280" (7.11mm) |
Series | Width 0.250" (6.35mm) 1/4" |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24000 € | 1,20 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,20200 € | 5,05 € |
| 50 | 0,18840 € | 9,42 € |
| 100 | 0,17630 € | 17,63 € |
| 250 | 0,16244 € | 40,61 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

