
0500440CN | |
|---|---|
DigiKey Part Number | RPC8633-ND |
Manufacturer | |
Manufacturer Product Number | 0500440CN |
Description | NUT HEX NYLON #4-40 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Nut 0.250" (6.35mm) 1/4" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0500440CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #4-40 | |
Thickness | 0.280" (7.11mm) | |
Width | 0.250" (6.35mm) 1/4" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15000 € | 0,75 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,12480 € | 3,12 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10840 € | 10,84 € |
| 250 | 0,09956 € | 24,89 € |
| 500 | 0,09368 € | 46,84 € |
| 1.000 | 0,08843 € | 88,43 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

