
04MP0500TLB | |
|---|---|
DigiKey Part Number | RPC8632-ND |
Manufacturer | |
Manufacturer Product Number | 04MP0500TLB |
Description | BUSHING PA NYLON BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bushing Black |
Datasheet | Datasheet |
EDA/CAD Models | 04MP0500TLB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18638 € | 93,19 € |
| Unit Price without VAT: | 0,18638 € |
|---|---|
| Unit Price with VAT: | 0,22179 € |

