
04M320150WFHN | |
|---|---|
DigiKey Part Number | 145-04M320150WFHN-ND |
Manufacturer | |
Manufacturer Product Number | 04M320150WFHN |
Description | NUT HEX NYLON M32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M32 Hex Nut 1.654" (42.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 04M320150WFHN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M32 | |
Thickness | 0.355" (9.02mm) | |
Width | 1.654" (42.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,86000 € | 4,30 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,73520 € | 18,38 € |
| 50 | 0,69100 € | 34,55 € |
| 100 | 0,65130 € | 65,13 € |
| 250 | 0,60532 € | 151,33 € |
| 500 | 0,57478 € | 287,39 € |
| 1.000 | 0,54745 € | 547,45 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

