
04M250150WFHN | |
|---|---|
DigiKey Part Number | 145-04M250150WFHN-ND |
Manufacturer | |
Manufacturer Product Number | 04M250150WFHN |
Description | NUT HEX NYLON M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M25 Hex Nut 1.260" (32.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 04M250150WFHN Models |
Category | Thread Size M25 |
Manufacturer Essentra Components | Thickness 0.354" (9.00mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,66400 € | 3,32 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,56640 € | 14,16 € |
| 50 | 0,53160 € | 26,58 € |
| 100 | 0,50040 € | 50,04 € |
| 250 | 0,46428 € | 116,07 € |
| 500 | 0,44026 € | 220,13 € |
| 1.000 | 0,41880 € | 418,80 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

