
04M200150WFHN | |
|---|---|
DigiKey Part Number | 145-04M200150WFHN-ND |
Manufacturer | |
Manufacturer Product Number | 04M200150WFHN |
Description | NUT HEX NYLON M20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M20 Hex Nut 1.063" (27.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 04M200150WFHN Models |
Category | Thread Size M20 |
Manufacturer Essentra Components | Thickness 0.315" (8.00mm) |
Series | Width 1.063" (27.00mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29943 € | 299,43 € |
| Unit Price without VAT: | 0,29943 € |
|---|---|
| Unit Price with VAT: | 0,35632 € |

