
04M160200WFHN | |
|---|---|
DigiKey Part Number | 145-04M160200WFHN-ND |
Manufacturer | |
Manufacturer Product Number | 04M160200WFHN |
Description | NUT HEX NYLON M16 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M16 Hex Nut 1.535" (39.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 04M160200WFHN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M16 | |
Thickness | 0.768" (19.50mm) | |
Width | 1.535" (39.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58240 € | 582,40 € |
| Unit Price without VAT: | 0,58240 € |
|---|---|
| Unit Price with VAT: | 0,69306 € |

