


04M100150HN | |
|---|---|
DigiKey Part Number | RPC7087-ND |
Manufacturer | |
Manufacturer Product Number | 04M100150HN |
Description | NUT HEX NYLON M10X1.5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Hex Nut 0.580" (14.73mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 04M100150HN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M10x1.5 | |
Thickness | 0.386" (9.80mm) | |
Width | 0.580" (14.73mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15560 € | 3,89 € |
| 50 | 0,14500 € | 7,25 € |
| 100 | 0,13550 € | 13,55 € |
| 250 | 0,12460 € | 31,15 € |
| 500 | 0,11736 € | 58,68 € |
| 1.000 | 0,11090 € | 110,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

