


04M080125HN | |
|---|---|
DigiKey Part Number | RPC7079-ND |
Manufacturer | |
Manufacturer Product Number | 04M080125HN |
Description | NUT HEX NYLON M8X1.25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Hex Nut 0.510" (12.95mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 04M080125HN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M8x1.25 | |
Thickness | 0.252" (6.40mm) | |
Width | 0.510" (12.95mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,13800 € | 0,69 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,10760 € | 5,38 € |
| 100 | 0,10040 € | 10,04 € |
| 250 | 0,09212 € | 23,03 € |
| 500 | 0,08664 € | 43,32 € |
| 1.000 | 0,08176 € | 81,76 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

