
04M060100WFHN | |
|---|---|
DigiKey Part Number | 145-04M060100WFHN-ND |
Manufacturer | |
Manufacturer Product Number | 04M060100WFHN |
Description | NUT HEX NYLON M6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M6 Hex Nut 0.512" (13.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 04M060100WFHN Models |
Category | Thread Size M6 |
Manufacturer Essentra Components | Thickness 0.236" (6.00mm) |
Series | Width 0.512" (13.00mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,13800 € | 0,69 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,10740 € | 5,37 € |
| 100 | 0,10030 € | 10,03 € |
| 250 | 0,09204 € | 23,01 € |
| 500 | 0,08658 € | 43,29 € |
| 1.000 | 0,08168 € | 81,68 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


