
049B | |
|---|---|
DigiKey Part Number | 145-049B-ND |
Manufacturer | |
Manufacturer Product Number | 049B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 049B Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.626" (41.30mm) |
Packaging Bulk | Diameter - Inside 1.398" |
Part Status Active | Diameter - Outside 1.470" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19000 € | 0,95 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,14820 € | 7,41 € |
| 100 | 0,13860 € | 13,86 € |
| 250 | 0,12748 € | 31,87 € |
| 500 | 0,12010 € | 60,05 € |
| 1.000 | 0,11351 € | 113,51 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

