
048A | |
|---|---|
DigiKey Part Number | 145-048A-ND |
Manufacturer | |
Manufacturer Product Number | 048A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.626" (41.30mm) | |
Diameter - Inside | 1.390" | |
Diameter - Outside | 1.455" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16120 € | 4,03 € |
| 50 | 0,15000 € | 7,50 € |
| 100 | 0,14040 € | 14,04 € |
| 250 | 0,12908 € | 32,27 € |
| 500 | 0,12160 € | 60,80 € |
| 1.000 | 0,11494 € | 114,94 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

