


0487514HJN | |
|---|---|
DigiKey Part Number | RPC7374-ND |
Manufacturer | |
Manufacturer Product Number | 0487514HJN |
Description | JAM NUTS, NATURAL, NYLON 6/6, 7/ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Nut 1.250" (31.75mm) 1 1/4" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0487514HJN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thickness | 0.362" (9.19mm) | |
Width | 1.250" (31.75mm) 1 1/4" | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,55200 € | 2,76 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,47000 € | 11,75 € |
| 50 | 0,44040 € | 22,02 € |
| 100 | 0,41420 € | 41,42 € |
| 250 | 0,38380 € | 95,95 € |
| 500 | 0,36360 € | 181,80 € |
| 1.000 | 0,34551 € | 345,51 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

