
0487509HN | |
|---|---|
DigiKey Part Number | RPC8619-ND |
Manufacturer | |
Manufacturer Product Number | 0487509HN |
Description | NUT HEX NYLON 7/8"-9 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7/8"-9 Hex Nut 1.280" (32.51mm) Nylon |
EDA/CAD Models | 0487509HN Models |
Category | Thread Size 7/8"-9 |
Manufacturer Essentra Components | Thickness 0.750" (19.05mm) 3/4" |
Series | Width 1.280" (32.51mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74964 € | 374,82 € |
| Unit Price without VAT: | 0,74964 € |
|---|---|
| Unit Price with VAT: | 0,89207 € |

