
048200011407 | |
|---|---|
DigiKey Part Number | 145-048200011407-ND |
Manufacturer | |
Manufacturer Product Number | 048200011407 |
Description | PROTECTIVE BUFFER 20X10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.787" Dia (20.00mm) PVC Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Thickness | 0.394" (10.00mm) | |
Material | PVC | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,51150 € | 51,15 € |
| Unit Price without VAT: | 0,51150 € |
|---|---|
| Unit Price with VAT: | 0,60869 € |

