
0475014SJN | |
|---|---|
DigiKey Part Number | RPC8617-ND |
Manufacturer | |
Manufacturer Product Number | 0475014SJN |
Description | NUT JAM NYLON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jam Nut 1.480" (37.59mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0475014SJN Models |
Category | Type Jam |
Manufacturer Essentra Components | Thickness 0.410" (10.41mm) |
Series | Width 1.480" (37.59mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 5 | 1,71800 € | 8,59 € |
| 10 | 1,60900 € | 16,09 € |
| 25 | 1,48160 € | 37,04 € |
| 50 | 1,39700 € | 69,85 € |
| 100 | 1,32160 € | 132,16 € |
| 250 | 1,23400 € | 308,50 € |
| 500 | 1,17576 € | 587,88 € |
| 1.000 | 1,12358 € | 1.123,58 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

