
046B | |
|---|---|
DigiKey Part Number | 145-046B-ND |
Manufacturer | |
Manufacturer Product Number | 046B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.500" (38.10mm) |
Packaging Bulk | Diameter - Inside 1.291" |
Part Status Active | Diameter - Outside 1.350" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17200 € | 0,86 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14400 € | 3,60 € |
| 50 | 0,13440 € | 6,72 € |
| 100 | 0,12560 € | 12,56 € |
| 250 | 0,11548 € | 28,87 € |
| 500 | 0,10876 € | 54,38 € |
| 1.000 | 0,10274 € | 102,74 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

