
046A | |
|---|---|
DigiKey Part Number | 145-046A-ND |
Manufacturer | |
Manufacturer Product Number | 046A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.500" (38.10mm) | |
Diameter - Inside | 1.291" | |
Diameter - Outside | 1.350" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,17400 € | 0,87 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14600 € | 3,65 € |
| 50 | 0,13620 € | 6,81 € |
| 100 | 0,12720 € | 12,72 € |
| 250 | 0,11692 € | 29,23 € |
| 500 | 0,11012 € | 55,06 € |
| 1.000 | 0,10403 € | 104,03 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

