
0468727HN | |
|---|---|
DigiKey Part Number | 0468727HN-ND |
Manufacturer | |
Manufacturer Product Number | 0468727HN |
Description | NUT HEX NYLON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Nut 1.000" (25.40mm) 1" Nylon |
EDA/CAD Models | 0468727HN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thickness | 0.250" (6.35mm) 1/4" | |
Width | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46172 € | 230,86 € |
| Unit Price without VAT: | 0,46172 € |
|---|---|
| Unit Price with VAT: | 0,54945 € |

