5/8"-11 Hex Nut 1.000" (25.40mm) 1" Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/8"-11 Hex Nut 1.000" (25.40mm) 1" Nylon
Supporting your Project: Printed Circuit Board Solutions

0462511HN

DigiKey Part Number
RPC7370-ND
Manufacturer
Manufacturer Product Number
0462511HN
Description
NUT HEX NYLON 5/8"-11
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5/8"-11 Hex Nut 1.000" (25.40mm) 1" Nylon
Datasheet
 Datasheet
EDA/CAD Models
0462511HN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hex
Thread Size
5/8"-11
Thickness
0.546" (13.87mm)
Width
1.000" (25.40mm) 1"
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.848
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,67000 €0,67 €
50,56000 €2,80 €
100,52100 €5,21 €
250,47520 €11,88 €
500,44580 €22,29 €
1000,41920 €41,92 €
2500,38840 €97,10 €
5000,36800 €184,00 €
1.0000,34972 €349,72 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €