5/8"-11 Nut 1.000" (25.40mm) 1" Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/8"-11 Nut 1.000" (25.40mm) 1" Nylon
Supporting your Project: Printed Circuit Board Solutions

0462511HJN

DigiKey Part Number
RPC7369-ND
Manufacturer
Manufacturer Product Number
0462511HJN
Description
NUT NYLON 5/8"-11
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5/8"-11 Nut 1.000" (25.40mm) 1" Nylon
Datasheet
 Datasheet
EDA/CAD Models
0462511HJN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread Size
5/8"-11
Thickness
0.375" (9.53mm)
Width
1.000" (25.40mm) 1"
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,66000 €0,66 €
50,55600 €2,78 €
100,51800 €5,18 €
250,47320 €11,83 €
500,44360 €22,18 €
1000,41710 €41,71 €
2500,38656 €96,64 €
5000,36620 €183,10 €
1.0000,34801 €348,01 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €