
045D | |
|---|---|
DigiKey Part Number | 145-045D-ND |
Manufacturer | |
Manufacturer Product Number | 045D |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 045D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.500" (38.10mm) | |
Diameter - Inside | 1.291" | |
Diameter - Outside | 1.355" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,16800 € | 0,84 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,13180 € | 6,59 € |
| 100 | 0,12320 € | 12,32 € |
| 250 | 0,11328 € | 28,32 € |
| 500 | 0,10666 € | 53,33 € |
| 1.000 | 0,10074 € | 100,74 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

