
0450020HN | |
|---|---|
DigiKey Part Number | RPC8608-ND |
Manufacturer | |
Manufacturer Product Number | 0450020HN |
Description | NUT HEX NYLON 1/2"-20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/2"-20 Hex Nut 0.750" (19.05mm) 3/4" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0450020HN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 1/2"-20 | |
Width | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35200 € | 1,76 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,29760 € | 7,44 € |
| 50 | 0,27860 € | 13,93 € |
| 100 | 0,26140 € | 26,14 € |
| 250 | 0,24140 € | 60,35 € |
| 500 | 0,22816 € | 114,08 € |
| 1.000 | 0,21633 € | 216,33 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

