


0450013HJN | |
|---|---|
DigiKey Part Number | RPC7367-ND |
Manufacturer | |
Manufacturer Product Number | 0450013HJN |
Description | NUT NYLON 1/2"-13 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Nut 0.813" (20.65mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0450013HJN Models |
Category | Thread Size 1/2"-13 |
Manufacturer Essentra Components | Thickness 0.230" (5.84mm) |
Series | Width 0.813" (20.65mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31600 € | 1,58 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,26720 € | 6,68 € |
| 50 | 0,24980 € | 12,49 € |
| 100 | 0,23420 € | 23,42 € |
| 250 | 0,21620 € | 54,05 € |
| 500 | 0,20424 € | 102,12 € |
| 1.000 | 0,19356 € | 193,56 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

