
044A | |
|---|---|
DigiKey Part Number | 145-044A-ND |
Manufacturer | |
Manufacturer Product Number | 044A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.421" (36.09mm) |
Packaging Bulk | Diameter - Inside 1.205" |
Part Status Active | Diameter - Outside 1.292" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16200 € | 0,81 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13480 € | 3,37 € |
| 50 | 0,12580 € | 6,29 € |
| 100 | 0,11750 € | 11,75 € |
| 250 | 0,10792 € | 26,98 € |
| 500 | 0,10156 € | 50,78 € |
| 1.000 | 0,09592 € | 95,92 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

