
0443720HN | |
|---|---|
DigiKey Part Number | RPC8603-ND |
Manufacturer | |
Manufacturer Product Number | 0443720HN |
Description | NUT HEX NYLON 7/16"-20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7/16"-20 Hex Nut Nylon |
EDA/CAD Models | 0443720HN Models |
Category | Type Hex |
Manufacturer Essentra Components | Thread Size 7/16"-20 |
Series | Thickness 0.380" (9.65mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17998 € | 179,98 € |
| Unit Price without VAT: | 0,17998 € |
|---|---|
| Unit Price with VAT: | 0,21418 € |

