
0443720HJN | |
|---|---|
DigiKey Part Number | RPC8602-ND |
Manufacturer | |
Manufacturer Product Number | 0443720HJN |
Description | NUT JAM NYLON 7/16"-20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7/16"-20 Jam Nut 0.687" (17.45mm) 11/16" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0443720HJN Models |
Category | Thread Size 7/16"-20 |
Manufacturer Essentra Components | Thickness 0.250" (6.35mm) 1/4" |
Series | Width 0.687" (17.45mm) 11/16" |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Jam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,28800 € | 1,44 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,24240 € | 6,06 € |
| 50 | 0,22640 € | 11,32 € |
| 100 | 0,21220 € | 21,22 € |
| 250 | 0,19580 € | 48,95 € |
| 500 | 0,18486 € | 92,43 € |
| 1.000 | 0,17510 € | 175,10 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

