
0443714HJN | |
|---|---|
DigiKey Part Number | 0443714HJN-ND |
Manufacturer | |
Manufacturer Product Number | 0443714HJN |
Description | NUT JAM NYLON 7/16"-14 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7/16"-14 Jam Nut 0.687" (17.45mm) 11/16" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0443714HJN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Jam | |
Thread Size | 7/16"-14 | |
Thickness | 0.375" (9.53mm) 3/8" | |
Width | 0.687" (17.45mm) 11/16" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21352 € | 213,52 € |
| Unit Price without VAT: | 0,21352 € |
|---|---|
| Unit Price with VAT: | 0,25409 € |

