
0437518SJN | |
|---|---|
DigiKey Part Number | RPC8598-ND |
Manufacturer | |
Manufacturer Product Number | 0437518SJN |
Description | NUT JAM NYLON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jam Nut 1.000" (25.40mm) 1" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0437518SJN Models |
Category | Type Jam |
Manufacturer Essentra Components | Thickness 0.280" (7.11mm) |
Series | Width 1.000" (25.40mm) 1" |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 5 | 1,32800 € | 6,64 € |
| 10 | 1,24000 € | 12,40 € |
| 25 | 1,14000 € | 28,50 € |
| 50 | 1,07360 € | 53,68 € |
| 100 | 1,01430 € | 101,43 € |
| 250 | 0,94544 € | 236,36 € |
| 500 | 0,89968 € | 449,84 € |
| 1.000 | 0,85868 € | 858,68 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

