
0437518PJN | |
|---|---|
DigiKey Part Number | RPC8597-ND |
Manufacturer | |
Manufacturer Product Number | 0437518PJN |
Description | NUT JAM NYLON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jam Nut 1.000" (25.40mm) 1" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0437518PJN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Jam | |
Thickness | 0.280" (7.11mm) | |
Width | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 5 | 0,99000 € | 4,95 € |
| 10 | 0,92300 € | 9,23 € |
| 25 | 0,84720 € | 21,18 € |
| 50 | 0,79680 € | 39,84 € |
| 100 | 0,75150 € | 75,15 € |
| 250 | 0,69908 € | 174,77 € |
| 500 | 0,66422 € | 332,11 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

