
0437516HHJN | |
|---|---|
DigiKey Part Number | RPC8596-ND |
Manufacturer | |
Manufacturer Product Number | 0437516HHJN |
Description | NUT JAM NYLON 3/8"-16 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Jam Nut 0.670" (17.02mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0437516HHJN Models |
Category | Thread Size 3/8"-16 |
Manufacturer Essentra Components | Thickness 0.219" (5.56mm) |
Series | Width 0.670" (17.02mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Jam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,42800 € | 2,14 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,36320 € | 9,08 € |
| 50 | 0,33980 € | 16,99 € |
| 100 | 0,31910 € | 31,91 € |
| 250 | 0,29516 € | 73,79 € |
| 500 | 0,27928 € | 139,64 € |
| 1.000 | 0,26508 € | 265,08 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

