
0431218HJN | |
|---|---|
DigiKey Part Number | RPC8594-ND |
Manufacturer | |
Manufacturer Product Number | 0431218HJN |
Description | NUT JAM NYLON 5/16"-18 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Jam Nut 0.500" (12.70mm) 1/2" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0431218HJN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Jam | |
Thread Size | 5/16"-18 | |
Thickness | 0.190" (4.83mm) | |
Width | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,16680 € | 4,17 € |
| 50 | 0,15540 € | 7,77 € |
| 100 | 0,14540 € | 14,54 € |
| 250 | 0,13372 € | 33,43 € |
| 500 | 0,12600 € | 63,00 € |
| 1.000 | 0,11912 € | 119,12 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

