
042A | |
|---|---|
DigiKey Part Number | 145-042A-ND |
Manufacturer | |
Manufacturer Product Number | 042A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.516" (38.51mm) |
Packaging Bulk | Diameter - Inside 1.177" |
Part Status Active | Diameter - Outside 1.225" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,15800 € | 0,79 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,13240 € | 3,31 € |
| 50 | 0,12360 € | 6,18 € |
| 100 | 0,11540 € | 11,54 € |
| 250 | 0,10600 € | 26,50 € |
| 500 | 0,09976 € | 49,88 € |
| 1.000 | 0,09421 € | 94,21 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

