
0425028HFN | |
|---|---|
DigiKey Part Number | RPC8593-ND |
Manufacturer | |
Manufacturer Product Number | 0425028HFN |
Description | NUT LOCKNUT NYLON 1/4"-28 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Locknut Nut Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | 1/4"-28 | |
Thickness | 0.226" (5.74mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28200 € | 1,41 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23840 € | 5,96 € |
| 50 | 0,22280 € | 11,14 € |
| 100 | 0,20860 € | 20,86 € |
| 250 | 0,19244 € | 48,11 € |
| 500 | 0,18166 € | 90,83 € |
| 1.000 | 0,17204 € | 172,04 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

