
0425020LPN | |
|---|---|
DigiKey Part Number | RPC8591-ND |
Manufacturer | |
Manufacturer Product Number | 0425020LPN |
Description | NUT LOCKNUT NYLON 1/4"-20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Locknut Nut Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | 1/4"-20 | |
Thickness | 0.250" (6.35mm) 1/4" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10840 € | 2,71 € |
| 50 | 0,10100 € | 5,05 € |
| 100 | 0,09420 € | 9,42 € |
| 250 | 0,08640 € | 21,60 € |
| 500 | 0,08126 € | 40,63 € |
| 1.000 | 0,07664 € | 76,64 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

