
0425018SJN | |
|---|---|
DigiKey Part Number | RPC8587-ND |
Manufacturer | |
Manufacturer Product Number | 0425018SJN |
Description | NUT JAM NYLON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jam Nut 0.687" (17.45mm) 11/16" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0425018SJN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Jam | |
Thickness | 0.225" (5.72mm) | |
Width | 0.687" (17.45mm) 11/16" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 $ | 0,49 $ |
| 5 | 0,41000 $ | 2,05 $ |
| 10 | 0,38000 $ | 3,80 $ |
| 25 | 0,34600 $ | 8,65 $ |
| 50 | 0,32380 $ | 16,19 $ |
| 100 | 0,30370 $ | 30,37 $ |
| 250 | 0,28052 $ | 70,13 $ |
| Unit Price without VAT: | 0,49000 $ |
|---|---|
| Unit Price with VAT: | 0,58310 $ |

