
0425018PJN | |
|---|---|
DigiKey Part Number | RPC8586-ND |
Manufacturer | |
Manufacturer Product Number | 0425018PJN |
Description | NUT JAM NYLON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jam Nut 0.740" (18.80mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0425018PJN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Jam | |
Thickness | 0.187" (4.75mm) 3/16" | |
Width | 0.740" (18.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,57800 € | 2,89 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,49240 € | 12,31 € |
| 50 | 0,46160 € | 23,08 € |
| 100 | 0,43420 € | 43,42 € |
| 250 | 0,40240 € | 100,60 € |
| 500 | 0,38130 € | 190,65 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

