
041C | |
|---|---|
DigiKey Part Number | 145-041C-ND |
Manufacturer | |
Manufacturer Product Number | 041C |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 041C Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.313" (33.35mm) |
Packaging Bulk | Diameter - Inside 1.079" |
Part Status Active | Diameter - Outside 1.145" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12920 € | 3,23 € |
| 50 | 0,12040 € | 6,02 € |
| 100 | 0,11240 € | 11,24 € |
| 250 | 0,10320 € | 25,80 € |
| 500 | 0,09714 € | 48,57 € |
| 1.000 | 0,09171 € | 91,71 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

