
041AA | |
|---|---|
DigiKey Part Number | 145-041AA-ND |
Manufacturer | |
Manufacturer Product Number | 041AA |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 1.339" (34.01mm) |
Packaging Bulk | Diameter - Inside 1.083" |
Part Status Active | Diameter - Outside 1.161" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28400 € | 1,42 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23920 € | 5,98 € |
| 50 | 0,22360 € | 11,18 € |
| 100 | 0,20940 € | 20,94 € |
| 250 | 0,19312 € | 48,28 € |
| 500 | 0,18236 € | 91,18 € |
| 1.000 | 0,17273 € | 172,73 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

