
0412527PJN | |
|---|---|
DigiKey Part Number | RPC8585-ND |
Manufacturer | |
Manufacturer Product Number | 0412527PJN |
Description | NUT JAM NYLON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jam Nut 0.560" (14.22mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0412527PJN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Jam | |
Thickness | 0.110" (2.79mm) | |
Width | 0.560" (14.22mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23200 € | 1,16 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19440 € | 4,86 € |
| 50 | 0,18160 € | 9,08 € |
| 100 | 0,16990 € | 16,99 € |
| 250 | 0,15652 € | 39,13 € |
| 500 | 0,14762 € | 73,81 € |
| 1.000 | 0,13966 € | 139,66 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

