
0412511PJN | |
|---|---|
DigiKey Part Number | RPC8584-ND |
Manufacturer | |
Manufacturer Product Number | 0412511PJN |
Description | NUT JAM NYLON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jam Nut Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0412511PJN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Jam | |
Thickness | 0.375" (9.53mm) 3/8" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,52524 € | 762,62 € |
| Unit Price without VAT: | 1,52524 € |
|---|---|
| Unit Price with VAT: | 1,81504 € |

