
0410011PJN | |
|---|---|
DigiKey Part Number | RPC8583-ND |
Manufacturer | |
Manufacturer Product Number | 0410011PJN |
Description | NUT JAM NYLON 1-11 1/2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1-11 1/2 Jam Nut Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0410011PJN Models |
Category | Type Jam |
Manufacturer Essentra Components | Thread Size 1-11 1/2 |
Series | Thickness 0.313" (7.95mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,65000 € | 8,25 € |
| 10 | 1,54500 € | 15,45 € |
| 25 | 1,42320 € | 35,58 € |
| 50 | 1,34240 € | 67,12 € |
| 100 | 1,27030 € | 127,03 € |
| 250 | 1,18652 € | 296,63 € |
| 500 | 1,13080 € | 565,40 € |
| 1.000 | 1,11985 € | 1.119,85 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

