
0410008HN | |
|---|---|
DigiKey Part Number | RPC8582-ND |
Manufacturer | |
Manufacturer Product Number | 0410008HN |
Description | NUT HEX NYLON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Nut 1.470" (37.34mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0410008HN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Width | 1.470" (37.34mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,92200 € | 4,61 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,78920 € | 19,73 € |
| 50 | 0,74200 € | 37,10 € |
| 100 | 0,69960 € | 69,96 € |
| 250 | 0,65048 € | 162,62 € |
| 500 | 0,61782 € | 308,91 € |
| 1.000 | 0,58861 € | 588,61 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

