
040B | |
|---|---|
DigiKey Part Number | 145-040B-ND |
Manufacturer | |
Manufacturer Product Number | 040B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 040B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.248" (31.70mm) | |
Diameter - Inside | 0.917" | |
Diameter - Outside | 1.096" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12960 € | 3,24 € |
| 50 | 0,12060 € | 6,03 € |
| 100 | 0,11270 € | 11,27 € |
| 250 | 0,10344 € | 25,86 € |
| 500 | 0,09736 € | 48,68 € |
| 1.000 | 0,09192 € | 91,92 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

