
0401032HNPC | |
|---|---|
DigiKey Part Number | RPC8579-ND |
Manufacturer | |
Manufacturer Product Number | 0401032HNPC |
Description | NUT HEX PC #10-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Nut Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 0401032HNPC Models |
Category | Type Hex |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Thickness 0.135" (3.43mm) |
Packaging Bulk | Material Polycarbonate |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42200 € | 2,11 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,35760 € | 8,94 € |
| 50 | 0,33460 € | 16,73 € |
| 100 | 0,31440 € | 31,44 € |
| 250 | 0,29072 € | 72,68 € |
| 500 | 0,27506 € | 137,53 € |
| 1.000 | 0,26105 € | 261,05 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

